



ARGN-H | |
|---|---|
DigiKey Part Number | 1878-1022-ND |
Manufacturer | |
Manufacturer Product Number | ARGN-H |
Description | RX TXRX MOD WIFI CHIP + U.FL TH |
Customer Reference | |
Detailed Description | ESP32 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Particle Industries, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.180.08000 | kr.180.08 |
| Unit Price without VAT: | kr.180.08000 |
|---|---|
| Unit Price with VAT: | kr.225.10000 |

