
PSR1636-18 | |
|---|---|
DigiKey Part Number | PSR1636-18-ND |
Manufacturer | |
Manufacturer Product Number | PSR1636-18 |
Description | CABLE FLAT FLEX 18COND 0.050" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor 0.050" (1.27mm) Flat Flex Cable |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.002" (0.05mm) |
Manufacturer Parlex USA LLC | Conductor Material Copper, Bare |
Series | Ratings UL Style 2643 |
Packaging Spool | Features Conductor 1 Tinned |
Part Status Active | Current Rating (Amps) 2.5 A |
Number of Conductors 18 | Voltage Rating 300 V |
Pitch 0.050" (1.27mm) | Operating Temperature 105°C |
Cable Length 500' (152.4m) | Wire Gauge 30 AWG (Equivalent) |
Cable Width 0.95" (24.13mm) | Conductor Thickness 0.003" (0.08mm) |
Jacket (Insulation) Material Polyester | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.10.29447 | kr.15,441.70 |
| Unit Price without VAT: | kr.10.29447 |
|---|---|
| Unit Price with VAT: | kr.12.86809 |

