
PSR1635-20 | |
|---|---|
DigiKey Part Number | AF20-10-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-20 |
Description | CABLE FLAT FLEX 20COND 0.100" |
Customer Reference | |
Detailed Description | 20 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Conductors | 20 | |
Pitch | 0.100" (2.54mm) | |
Cable Length | 10' (3.05m) | |
Cable Width | 2.10" (53.34mm) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Thickness | 0.002" (0.05mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | UL Style 2643 | |
Features | Conductor 1 Tinned | |
Current Rating (Amps) | 3 A | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Wire Gauge | 27 AWG (Equivalent) | |
Conductor Thickness | 0.003" (0.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.229.62000 | kr.229.62 |
| 5 | kr.189.46200 | kr.947.31 |
| 10 | kr.174.20200 | kr.1,742.02 |
| 25 | kr.155.74160 | kr.3,893.54 |
| 50 | kr.142.09360 | kr.7,104.68 |
| 100 | kr.130.85440 | kr.13,085.44 |
| Unit Price without VAT: | kr.229.62000 |
|---|---|
| Unit Price with VAT: | kr.287.02500 |






