
PSR1635-15 | |
|---|---|
DigiKey Part Number | AF15-50-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-15 |
Description | CABLE FLAT FLEX 15COND 0.100" |
Customer Reference | |
Detailed Description | 15 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.002" (0.05mm) |
Manufacturer Parlex USA LLC | Conductor Material Copper, Bare |
Series | Ratings UL Style 2643 |
Packaging Bulk | Features Conductor 1 Tinned |
Part Status Active | Current Rating (Amps) 3 A |
Number of Conductors 15 | Voltage Rating 300 V |
Pitch 0.100" (2.54mm) | Operating Temperature 105°C |
Cable Length 50' (15.24m) | Wire Gauge 27 AWG (Equivalent) |
Cable Width 1.60" (40.64mm) | Conductor Thickness 0.003" (0.08mm) |
Jacket (Insulation) Material Polyester |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.711.92000 | kr.711.92 |
| 5 | kr.584.11600 | kr.2,920.58 |
| 10 | kr.535.44500 | kr.5,354.45 |
| 25 | kr.474.59720 | kr.11,864.93 |
| 50 | kr.446.02400 | kr.22,301.20 |
| Unit Price without VAT: | kr.711.92000 |
|---|---|
| Unit Price with VAT: | kr.889.90000 |






