
PSR1635-05 | |
|---|---|
DigiKey Part Number | AF05-10-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-05 |
Description | CABLE FLAT FLEX 5COND 0.100" |
Customer Reference | |
Detailed Description | 5 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.002" (0.05mm) |
Manufacturer Parlex USA LLC | Conductor Material Copper, Bare |
Series | Ratings UL Style 2643 |
Packaging Bulk | Features Conductor 1 Tinned |
Part Status Active | Current Rating (Amps) 3 A |
Number of Conductors 5 | Voltage Rating 300 V |
Pitch 0.100" (2.54mm) | Operating Temperature 105°C |
Cable Length 10' (3.05m) | Wire Gauge 27 AWG (Equivalent) |
Cable Width 0.60" (15.10mm) | Conductor Thickness 0.003" (0.08mm) |
Jacket (Insulation) Material Polyester |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.22000 | kr.121.22 |
| 5 | kr.100.19800 | kr.500.99 |
| 10 | kr.92.09500 | kr.920.95 |
| 25 | kr.82.51400 | kr.2,062.85 |
| 50 | kr.75.88340 | kr.3,794.17 |
| 100 | kr.69.62210 | kr.6,962.21 |
| Unit Price without VAT: | kr.121.22000 |
|---|---|
| Unit Price with VAT: | kr.151.52500 |






