
PSR1635-03 | |
|---|---|
DigiKey Part Number | AF03-25-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-03 |
Description | CABLE FLAT FLEX 3COND 0.100" |
Customer Reference | |
Detailed Description | 3 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Conductors | 3 | |
Pitch | 0.100" (2.54mm) | |
Cable Length | 25' (7.62m) | |
Cable Width | 0.40" (10.16mm) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Thickness | 0.002" (0.05mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | UL Style 2643 | |
Features | Conductor 1 Tinned | |
Current Rating (Amps) | 3 A | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Wire Gauge | 27 AWG (Equivalent) | |
Conductor Thickness | 0.003" (0.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.239.75000 | kr.239.75 |
| 5 | kr.197.84800 | kr.989.24 |
| 10 | kr.181.91600 | kr.1,819.16 |
| 25 | kr.162.63560 | kr.4,065.89 |
| 50 | kr.148.38220 | kr.7,419.11 |
| 100 | kr.136.64650 | kr.13,664.65 |
| Unit Price without VAT: | kr.239.75000 |
|---|---|
| Unit Price with VAT: | kr.299.68750 |






