
| PSPR60102AA-20 | |
|---|---|
| DigiKey Part Number | PSPR60102AA-20-ND | 
| Manufacturer | |
| Manufacturer Product Number | PSPR60102AA-20 | 
| Description | CABLE FLXSTRP 20POS 2.54MM 4" | 
| Customer Reference | |
| Detailed Description | 20 Position Flexstrip Cable 0.100" (2.54mm) 4.000" (101.60mm) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Parlex USA LLC | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Cable Type | Flexstrip | |
| Number of Conductors | 20 | |
| Pitch | 0.100" (2.54mm) | |
| Length | 4.000" (101.60mm) | |
| Length - Exposed Ends | 0.125" (3.18mm) | |
| Termination Style | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark