PS563-AB-0152-S is Obsolete and no longer manufactured.
Available Substitutes:

RoHS Replacement


Parlex USA LLC
In Stock: 0
Unit Price: kr.195.27200
Datasheet
31 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS563-AB-0152-S

DigiKey Part Number
PS563AB0152S-ND
Manufacturer
Manufacturer Product Number
PS563-AB-0152-S
Description
CABLE ASSY 31POS RCPT-RCPT 6"
Customer Reference
Detailed Description
31 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Parlex USA LLC
Pitch - Connector
0.039" (1.00mm)
Series
Length
0.500' (152.40mm, 6.00")
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Obsolete
Shielding
Unshielded
Connector Type
Socket to Socket
Usage
Display Cable
Number of Positions
31
Cable Termination
IDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2827AB0152SParlex USA LLC0PS2827AB0152S-NDkr.195.27200RoHS Replacement
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE ASSY 31POS RCPT-RCPT 2"
In-Stock: 0
Unit Price: kr.110.61600
CABLE ASSY 31POS RCPT-RCPT 4"
In-Stock: 0
Unit Price: kr.110.61600
CABLE ASSY 31POS RCPT-RCPT 8"
In-Stock: 0
Unit Price: kr.110.61600
CABLE ASSY 31POS RCPT-RCPT 10"
In-Stock: 0
Unit Price: kr.110.61600
CABLE ASSY 31POS RCPT-RCPT 12"
In-Stock: 0
Unit Price: kr.110.61600