


PS2827AB0305S | |
|---|---|
DigiKey Part Number | PS2827AB0305S-ND |
Manufacturer | |
Manufacturer Product Number | PS2827AB0305S |
Description | CABLE ASSY 31POS RCPT-RCPT 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.039" (1.00mm) |
Manufacturer Parlex USA LLC | Length 1.00' (304.80mm) |
Series | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Display Cable |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 31 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.195.27200 | kr.9,763.60 |
| Unit Price without VAT: | kr.195.27200 |
|---|---|
| Unit Price with VAT: | kr.244.09000 |

