
PS2827AB0102S | |
|---|---|
DigiKey Part Number | PS2827AB0102S-ND |
Manufacturer | |
Manufacturer Product Number | PS2827AB0102S |
Description | CABLE ASSY 31POS RCPT-RCPT 4" |
Customer Reference | |
Detailed Description | 31 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 31 | |
Number of Rows | 2 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Display Cable | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.150.68920 | kr.7,534.46 |
| Unit Price without VAT: | kr.150.68920 |
|---|---|
| Unit Price with VAT: | kr.188.36150 |

