7 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R7-203B

DigiKey Part Number
HF07U-08-ND
Manufacturer
Manufacturer Product Number
100R7-203B
Description
CABLE FFC/FPC 7POS 1MM 7.99"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
Parlex USA LLC
Length
7.992" (203.00mm)
Packaging
Bulk
Length - Exposed Ends
0.140" (3.56mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.99000kr.16.99
10kr.14.42400kr.144.24
25kr.13.51960kr.337.99
50kr.12.87280kr.643.64
100kr.12.25780kr.1,225.78
250kr.11.48984kr.2,872.46
500kr.10.94132kr.5,470.66
1.000kr.10.41928kr.10,419.28
2.500kr.9.76735kr.24,418.38
Manufacturers Standard Package
Unit Price without VAT:kr.16.99000
Unit Price with VAT:kr.21.23750
Alternate Length
CABLE FFC/FPC 7POS 1MM 10"
In-Stock: 0
Unit Price: kr.10.85244
CABLE FFC/FPC 7POS 1MM 12"
In-Stock: 0
Unit Price: kr.12.20450
CABLE FFC/FPC 7POS 1MM 18"
In-Stock: 193
Unit Price: kr.26.82000
CABLE FFC/FPC 7POS 1MM 2"
In-Stock: 825
Unit Price: kr.10.65000
CABLE FFC/FPC 7POS 1MM 3"
In-Stock: 67
Unit Price: kr.11.48000