100R7-127B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Parlex USA LLC
In Stock: 318
Unit Price: kr.12.24000
Datasheet

Similar


GCT
In Stock: 480
Unit Price: kr.4.95000
Datasheet
7 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R7-127B

DigiKey Part Number
HF07U-05-ND
Manufacturer
Manufacturer Product Number
100R7-127B
Description
CABLE FFC/FPC 7POS 1MM 5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
Parlex USA LLC
Length
5.000" (127.00mm)
Packaging
Bulk
Length - Exposed Ends
0.140" (3.56mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100R7-102BParlex USA LLC318HF07U-04-NDkr.12.24000Similar
10-07-A-0127-C-4-08-4-TGCT4802073-10-07-A-0127-C-4-08-4-T-NDkr.4.95000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.7.64616kr.3,823.08
Unit Price without VAT:kr.7.64616
Unit Price with VAT:kr.9.55770
Alternate Length
CABLE FFC/FPC 7POS 1MM 10"
In-Stock: 0
Unit Price: kr.10.85244
CABLE FFC/FPC 7POS 1MM 12"
In-Stock: 0
Unit Price: kr.12.20450
CABLE FFC/FPC 7POS 1MM 18"
In-Stock: 193
Unit Price: kr.26.82000
CABLE FFC/FPC 7POS 1MM 2"
In-Stock: 825
Unit Price: kr.10.65000
CABLE FFC/FPC 7POS 1MM 3"
In-Stock: 67
Unit Price: kr.11.48000