
100R5-457B | |
|---|---|
DigiKey Part Number | HF05U-18-ND |
Manufacturer | |
Manufacturer Product Number | 100R5-457B |
Description | CABLE FFC/FPC 5POS 1MM 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 18.0" (457.2mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Parlex USA LLC | Length 18.0" (457.2mm) |
Packaging Bulk | Length - Exposed Ends 0.140" (3.56mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
Number of Conductors 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.82000 | kr.26.82 |
| 10 | kr.22.79900 | kr.227.99 |
| 25 | kr.21.36840 | kr.534.21 |
| 50 | kr.20.34760 | kr.1,017.38 |
| 100 | kr.19.37500 | kr.1,937.50 |
| 250 | kr.18.16208 | kr.4,540.52 |
| 500 | kr.17.29526 | kr.8,647.63 |
| 1.000 | kr.16.47024 | kr.16,470.24 |
| 2.500 | kr.15.44003 | kr.38,600.07 |
| Unit Price without VAT: | kr.26.82000 |
|---|---|
| Unit Price with VAT: | kr.33.52500 |






