Similar
Parametric Equivalent
Parametric Equivalent

100R4-76B | |
|---|---|
DigiKey Part Number | 100R4-76B-ND |
Manufacturer | |
Manufacturer Product Number | 100R4-76B |
Description | CABLE FFC/FPC 4POS 1MM 3" |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |



