100R4-152B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 306
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2.04734
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2.10845
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.74528
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.80739
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.1.40913
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R4-152B

DigiKey Part Number
100R4-152B-ND
Manufacturer
Manufacturer Product Number
100R4-152B
Description
CABLE FFC/FPC 4POS 1MM 5.98"
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
4
Pitch
0.039" (1.00mm)
Length
5.984" (152.00mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.