Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100R21-203B | |
|---|---|
DigiKey Part Number | 100R21-203B-ND |
Manufacturer | |
Manufacturer Product Number | 100R21-203B |
Description | CABLE FFC/FPC 21POS 1MM 7.99" |
Customer Reference | |
Detailed Description | 21 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 21 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |



