15 Position FFC, FPC Cable 0.039" (1.00mm) 18.0" (457.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R15-457B

DigiKey Part Number
HF15U-18-ND
Manufacturer
Manufacturer Product Number
100R15-457B
Description
CABLE FFC/FPC 15POS 1MM 18"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.039" (1.00mm) 18.0" (457.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
Parlex USA LLC
Length
18.0" (457.2mm)
Packaging
Bulk
Length - Exposed Ends
0.140" (3.56mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.29.80000kr.29.80
10kr.25.30900kr.253.09
25kr.23.72440kr.593.11
50kr.22.59060kr.1,129.53
100kr.21.51160kr.2,151.16
250kr.20.16476kr.5,041.19
500kr.19.20260kr.9,601.30
1.000kr.18.28659kr.18,286.59
2.500kr.17.14288kr.42,857.20
Manufacturers Standard Package
Unit Price without VAT:kr.29.80000
Unit Price with VAT:kr.37.25000
Alternate Length
CABLE FFC/FPC 15POS 1MM 10"
In-Stock: 615
Unit Price: kr.22.32000
CABLE FFC/FPC 15POS 1MM 12"
In-Stock: 0
Unit Price: kr.15.36790
CABLE FFC/FPC 15POS 1MM 2"
In-Stock: 364
Unit Price: kr.15.41000
CABLE FFC/FPC 15POS 1MM 3"
In-Stock: 262
Unit Price: kr.16.23000
CABLE FFC/FPC 15POS 1MM 4"
In-Stock: 593
Unit Price: kr.16.99000