14 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R14-203B

DigiKey Part Number
HF14U-08-ND
Manufacturer
Manufacturer Product Number
100R14-203B
Description
CABLE FFC/FPC 14POS 1MM 7.99"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
Parlex USA LLC
Length
7.992" (203.00mm)
Packaging
Bulk
Length - Exposed Ends
0.140" (3.56mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.80000kr.20.80
10kr.17.68900kr.176.89
25kr.16.57800kr.414.45
50kr.15.78660kr.789.33
100kr.15.03210kr.1,503.21
250kr.14.09028kr.3,522.57
500kr.13.41772kr.6,708.86
1.000kr.12.77757kr.12,777.57
2.500kr.11.97824kr.29,945.60
Manufacturers Standard Package
Unit Price without VAT:kr.20.80000
Unit Price with VAT:kr.26.00000
Alternate Length
CABLE FFC/FPC 14POS 1MM 5.98"
In-Stock: 574
Unit Price: kr.18.51000
CABLE FFC/FPC 14POS 1MM 12"
In-Stock: 0
Unit Price: kr.23.84000
CABLE FFC/FPC 14POS 1MM 18"
In-Stock: 868
Unit Price: kr.29.80000
CABLE FFC/FPC 14POS 1MM 2"
In-Stock: 308
Unit Price: kr.15.41000
CABLE FFC/FPC 14POS 1MM 3"
In-Stock: 493
Unit Price: kr.16.23000