100R12 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R12-127B

DigiKey Part Number
HF12U-05-ND
Manufacturer
Manufacturer Product Number
100R12-127B
Description
CABLE FFC/FPC 12POS 1MM 5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.039" (1.00mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 577
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.78000kr.14.78
10kr.12.55000kr.125.50
25kr.11.76320kr.294.08
50kr.11.20000kr.560.00
100kr.10.66560kr.1,066.56
250kr.9.99704kr.2,499.26
500kr.9.51988kr.4,759.94
1.000kr.9.06547kr.9,065.47
2.500kr.8.49825kr.21,245.62
Manufacturers Standard Package
Unit Price without VAT:kr.14.78000
Unit Price with VAT:kr.18.47500
Alternate Length
CABLE FFC/FPC 12POS 1MM 5.98"
In-Stock: 520
Unit Price: kr.15.55000
CABLE FFC/FPC 12POS 1MM 12"
In-Stock: 548
Unit Price: kr.20.22000
CABLE FFC/FPC 12POS 1MM 18"
In-Stock: 4025
Unit Price: kr.25.60000
CABLE FFC/FPC 12POS 1MM 2"
In-Stock: 0
Unit Price: kr.11.58000
CABLE FFC/FPC 12POS 1MM 3"
In-Stock: 1023
Unit Price: kr.13.18000