
050R5-102B | |
|---|---|
DigiKey Part Number | HFF-05U-04-ND |
Manufacturer | |
Manufacturer Product Number | 050R5-102B |
Description | CABLE FFC/FPC 5POS 0.5MM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Parlex USA LLC | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.140" (3.56mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
Number of Conductors 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.80000 | kr.20.80 |
| 10 | kr.17.68900 | kr.176.89 |
| 25 | kr.16.57800 | kr.414.45 |
| 50 | kr.15.78660 | kr.789.33 |
| 100 | kr.15.03210 | kr.1,503.21 |
| 250 | kr.14.09028 | kr.3,522.57 |
| 500 | kr.13.41772 | kr.6,708.86 |
| 1.000 | kr.12.77757 | kr.12,777.57 |
| 2.500 | kr.11.97824 | kr.29,945.60 |
| Unit Price without VAT: | kr.20.80000 |
|---|---|
| Unit Price with VAT: | kr.26.00000 |





