
050R26-152B | |
|---|---|
DigiKey Part Number | HFF-26U-06-ND |
Manufacturer | |
Manufacturer Product Number | 050R26-152B |
Description | CABLE FFC/FPC 26POS 0.5MM 5.98" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.99000 | kr.20.99 |
| 10 | kr.17.85600 | kr.178.56 |
| 25 | kr.16.73480 | kr.418.37 |
| 50 | kr.15.93600 | kr.796.80 |
| 100 | kr.15.17440 | kr.1,517.44 |
| 250 | kr.14.22360 | kr.3,555.90 |
| 500 | kr.13.54470 | kr.6,772.35 |
| 1.000 | kr.12.89850 | kr.12,898.50 |
| 2.500 | kr.12.09160 | kr.30,229.00 |
| Unit Price without VAT: | kr.20.99000 |
|---|---|
| Unit Price with VAT: | kr.26.23750 |





