050R21-76B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Parlex USA LLC
In Stock: 0
Unit Price: kr.12.69268
Datasheet

Similar


Parlex USA LLC
In Stock: 0
Unit Price: kr.11.30258
Datasheet

Similar


GCT
In Stock: 0
Unit Price: kr.4.41562
Datasheet
21 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050R21-76B

DigiKey Part Number
HFF-21U-03-ND
Manufacturer
Manufacturer Product Number
050R21-76B
Description
CABLE FFC/FPC 21POS 0.5MM 3"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Parlex USA LLC
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.140" (3.56mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
21
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
050R21-102BParlex USA LLC0HFF-21U-04-NDkr.12.69268Similar
050R21-51BParlex USA LLC0HFF-21U-02-NDkr.11.30258Similar
05-21-A-0076-A-4-06-4-TGCT02073-05-21-A-0076-A-4-06-4-T-NDkr.4.41562Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.12.20450kr.6,102.25
Unit Price without VAT:kr.12.20450
Unit Price with VAT:kr.15.25563
Alternate Length
CABLE FFC/FPC 21POS 0.5MM 2"
In-Stock: 0
Unit Price: kr.11.30258
CABLE FFC/FPC 21POS 0.5MM 4"
In-Stock: 0
Unit Price: kr.12.69268
CABLE FFC/FPC 21POS 0.5MM 5"
In-Stock: 0
Unit Price: kr.14.88276
CABLE FFC/FPC 21POS 0.5MM 5.98"
In-Stock: 0
Unit Price: kr.14.15722