18 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050R18-127B

DigiKey Part Number
HFF-18U-05-ND
Manufacturer
Manufacturer Product Number
050R18-127B
Description
CABLE FFC/FPC 18POS 0.5MM 5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Parlex USA LLC
Length
5.000" (127.00mm)
Packaging
Bulk
Length - Exposed Ends
0.140" (3.56mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.08000kr.23.08
10kr.19.61600kr.196.16
25kr.18.38840kr.459.71
50kr.17.50980kr.875.49
100kr.16.67290kr.1,667.29
250kr.15.62860kr.3,907.15
500kr.14.88276kr.7,441.38
1.000kr.14.17269kr.14,172.69
2.500kr.13.28613kr.33,215.32
Manufacturers Standard Package
Unit Price without VAT:kr.23.08000
Unit Price with VAT:kr.28.85000
Alternate Length
CABLE FFC/FPC 18POS 0.5MM 2"
In-Stock: 1597
Unit Price: kr.18.51000
CABLE FFC/FPC 18POS 0.5MM 3"
In-Stock: 554
Unit Price: kr.20.80000
CABLE FFC/FPC 18POS 0.5MM 4"
In-Stock: 497
Unit Price: kr.21.56000
CABLE FFC/FPC 18POS 0.5MM 5.98"
In-Stock: 768
Unit Price: kr.23.84000