RF EMI Shielding Tape CHO-MASK® II Tin-Plated Copper Foil Acrylic, Conductive 0.429" (10.90mm) X 323.983' (98.75m) X 0.003" (0.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMT-ST-108-0430

DigiKey Part Number
1944-CMT-ST-108-0430-ND
Manufacturer
Manufacturer Product Number
CMT-ST-108-0430
Description
RF EMI SHIELD TAPE 98.75MX0.429"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape CHO-MASK® II Tin-Plated Copper Foil Acrylic, Conductive 0.429" (10.90mm) X 323.983' (98.75m) X 0.003" (0.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.429" (10.90mm)
Manufacturer
Parker Chomerics
Thickness - Overall
0.003" (0.08mm)
Series
Operating Temperature
-40°C ~ 82°C
Packaging
Spool
Adhesive
Acrylic, Conductive
Part Status
Active
Material
Tin-Plated Copper Foil
Type
Shielding Tape
Shelf Life
24 Months
Shape
Circular
Shelf Life Start
Date of Shipment
Length
323.983' (98.75m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.4,468.56000kr.4,468.56
2kr.4,267.45500kr.8,534.91
3kr.4,166.71000kr.12,500.13
5kr.4,055.11400kr.20,275.57
7kr.3,989.88857kr.27,929.22
10kr.3,960.52800kr.39,605.28
Manufacturers Standard Package
Unit Price without VAT:kr.4,468.56000
Unit Price with VAT:kr.5,585.70000