
77-12-3150-02400 | |
|---|---|
DigiKey Part Number | 1944-1216-ND |
Manufacturer | |
Manufacturer Product Number | 77-12-3150-02400 |
Description | RFI FOF GASKET NI/CU ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Square | |
Width | 0.375" (9.53mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.375" (9.53mm) | |
Material | Nickel-Copper over Urethane Foam | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.14000 | kr.67.14 |
| 24 | kr.48.92583 | kr.1,174.22 |
| 48 | kr.46.68729 | kr.2,240.99 |
| 120 | kr.44.32383 | kr.5,318.86 |
| 264 | kr.42.72367 | kr.11,279.05 |
| 504 | kr.41.65177 | kr.20,992.49 |
| 1.008 | kr.40.69969 | kr.41,025.29 |
| Unit Price without VAT: | kr.67.14000 |
|---|---|
| Unit Price with VAT: | kr.83.92500 |


