
KGM32ECG2J102JU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2J102JUTR-ND - Tape & Reel (TR) 478-KGM32ECG2J102JUCT-ND - Cut Tape (CT) 478-KGM32ECG2J102JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2J102JU |
Description | CAP CER 1000PF 630V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.2.29800 | kr.22.98 |
| 50 | kr.1.73560 | kr.86.78 |
| 100 | kr.1.56220 | kr.156.22 |
| 500 | kr.1.27104 | kr.635.52 |
| 1.000 | kr.1.18112 | kr.1,181.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.12919 | kr.2,258.38 |
| 4.000 | kr.1.06704 | kr.4,268.16 |
| 6.000 | kr.1.03592 | kr.6,215.52 |
| 10.000 | kr.1.00142 | kr.10,014.20 |
| 14.000 | kr.0.98125 | kr.13,737.50 |
| 20.000 | kr.0.96185 | kr.19,237.00 |
| 24.000 | kr.0.95266 | kr.22,863.84 |
| 48.000 | kr.0.92169 | kr.44,241.12 |
| 50.000 | kr.0.92005 | kr.46,002.50 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |


