Thermal Silicone Grease 30cc Cartridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65-02-GREASE50-0030

DigiKey Part Number
1944-65-02-GREASE50-0030-ND
Manufacturer
Manufacturer Product Number
65-02-GREASE50-0030
Description
THERM-A-GREASE 5.0W/MK 30CC CTG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Silicone Grease 30cc Cartridge
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
Parker Chomerics
Thermal Conductivity
5.00W/m-K
Series
Features
Low Outgassing (ASTM E595)
Packaging
Bulk
Shelf Life
12 Months
Part Status
Active
Storage/Refrigeration Temperature
50°F ~ 90°F (10°C ~ 32.22°C)
Type
Silicone Grease
Material Flammability Rating
UL94 V-0
Size / Dimension
30cc Cartridge
Shelf Life Start
Date of Manufacture
Usable Temperature Range
-58°F ~ 392°F (-50°C ~ 200°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.270.94000kr.13,547.00
Unit Price without VAT:kr.270.94000
Unit Price with VAT:kr.338.67500