
65-02-GEL20-0180 | |
---|---|
DigiKey Part Number | 1944-65-02-GEL20-0180-ND |
Manufacturer | |
Manufacturer Product Number | 65-02-GEL20-0180 |
Description | THERM-A-GAP GEL 20 2.4 W/M-K DIS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Gel Gap Filler 180cc Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Gel Gap Filler | |
Size / Dimension | 180cc Cartridge | |
Usable Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Color | Blue | |
Thermal Conductivity | 2.4W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,298.69000 | kr.1,298.69 |
Unit Price without VAT: | kr.1,298.69000 |
---|---|
Unit Price with VAT: | kr.1,623.36250 |