
65-00-CIP60-0200 | |
|---|---|
DigiKey Part Number | 1944-65-00-CIP60-0200-ND |
Manufacturer | |
Manufacturer Product Number | 65-00-CIP60-0200 |
Description | THERM-A-GAP CIP60 6.0W/MK 200CC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Compound, 2 Part 200cc Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Compound, 2 Part | |
Size / Dimension | 200cc Cartridge | |
Usable Temperature Range | -58°F ~ 392°F (-50°C ~ 200°C) | |
Color | Green | |
Thermal Conductivity | 6.00W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.481.54000 | kr.481.54 |
| 10 | kr.426.07400 | kr.4,260.74 |
| 25 | kr.405.79080 | kr.10,144.77 |
| 50 | kr.391.07080 | kr.19,553.54 |
| 100 | kr.376.86850 | kr.37,686.85 |
| Unit Price without VAT: | kr.481.54000 |
|---|---|
| Unit Price with VAT: | kr.601.92500 |



