
62-04-0912-G974 | |
|---|---|
DigiKey Part Number | 1944-1066-ND |
Manufacturer | |
Manufacturer Product Number | 62-04-0912-G974 |
Description | THERM PAD 228.6MMX304.8MM W/ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 228.60mm x 304.80mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 228.60mm x 304.80mm | |
Thickness | 0.0400" (1.016mm) | |
Material | Silicone | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,728.22000 | kr.2,728.22 |
| 15 | kr.2,361.67200 | kr.35,425.08 |
| Unit Price without VAT: | kr.2,728.22000 |
|---|---|
| Unit Price with VAT: | kr.3,410.27500 |


