
60-12-D394-T500 | |
|---|---|
DigiKey Part Number | 1944-1330-ND |
Manufacturer | |
Manufacturer Product Number | 60-12-D394-T500 |
Description | THERM PAD 19.05MMX12.7MM W/ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 19.05mm x 12.70mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0100" (0.254mm) |
Manufacturer Parker Chomerics | Adhesive Adhesive - One Side |
Series | Backing, Carrier Fiberglass |
Packaging Bulk | Color Green |
Part Status Active | Thermal Conductivity 2.1W/m-K |
Usage TO-220 | Shelf Life 18 Months |
Type Insulator Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Rectangular | Base Product Number |
Outline 19.05mm x 12.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.19000 | kr.15.19 |
| 10 | kr.13.42900 | kr.134.29 |
| 25 | kr.12.78920 | kr.319.73 |
| 50 | kr.12.32780 | kr.616.39 |
| 100 | kr.11.88290 | kr.1,188.29 |
| 250 | kr.11.31828 | kr.2,829.57 |
| 500 | kr.10.90880 | kr.5,454.40 |
| 1.000 | kr.10.68868 | kr.10,688.68 |
| Unit Price without VAT: | kr.15.19000 |
|---|---|
| Unit Price with VAT: | kr.18.98750 |

