
60-12-8302-T441-08 | |
|---|---|
DigiKey Part Number | 1944-1310-ND |
Manufacturer | |
Manufacturer Product Number | 60-12-8302-T441-08 |
Description | THERM PAD 18.03MMX12.7MM W/ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 18.03mm x 12.70mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0080" (0.203mm) |
Manufacturer Parker Chomerics | Adhesive Adhesive - One Side |
Series | Backing, Carrier Fiberglass |
Packaging Bulk | Color Pink |
Part Status Active | Thermal Conductivity 1.1W/m-K |
Usage TO-220 | Shelf Life 18 Months |
Type Insulator Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Rectangular | Base Product Number |
Outline 18.03mm x 12.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.77226 | kr.2,772.26 |
| Unit Price without VAT: | kr.2.77226 |
|---|---|
| Unit Price with VAT: | kr.3.46533 |

