
60-12-4659-1671 | |
|---|---|
DigiKey Part Number | 1944-1348-ND |
Manufacturer | |
Manufacturer Product Number | 60-12-4659-1671 |
Description | THERM PAD 15.88MM DIA W/ADH WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 15.88mm Dia Round Adhesive - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0150" (0.381mm) |
Manufacturer Parker Chomerics | Material Silicone |
Series | Adhesive Adhesive - One Side |
Packaging Bulk | Backing, Carrier Fiberglass |
Part Status Active | Color White |
Usage DO-4 | Thermal Conductivity 2.6W/m-K |
Type Insulator Pad, Sheet | Shelf Life 18 Months |
Shape Round | Shelf Life Start Date of Shipment |
Outline 15.88mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.85438 | kr.9,427.19 |
| Unit Price without VAT: | kr.18.85438 |
|---|---|
| Unit Price with VAT: | kr.23.56798 |

