
60-11-4997-1671 | |
|---|---|
DigiKey Part Number | 1944-1353-ND |
Manufacturer | |
Manufacturer Product Number | 60-11-4997-1671 |
Description | THERM PAD 34.93X20.96MM WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 34.93mm x 20.96mm Rhombus |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-66 | |
Type | Insulator Pad, Sheet | |
Shape | Rhombus | |
Outline | 34.93mm x 20.96mm | |
Thickness | 0.0150" (0.381mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.6W/m-K | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.77556 | kr.10,387.78 |
| Unit Price without VAT: | kr.20.77556 |
|---|---|
| Unit Price with VAT: | kr.25.96945 |

