RF EMI Gasket SOFT-SHIELD® 4860 Silicone 12.000" (304.80mm) X 12.000" (304.80mm) X 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4860-10-1212-0300

DigiKey Part Number
1944-4860-10-1212-0300-ND
Manufacturer
Manufacturer Product Number
4860-10-1212-0300
Description
RF EMI GASKET 12" X 12"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF EMI Gasket SOFT-SHIELD® 4860 Silicone 12.000" (304.80mm) X 12.000" (304.80mm) X 0.118" (3.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
12.000" (304.80mm)
Manufacturer
Parker Chomerics
Width
12.000" (304.80mm)
Series
Thickness - Overall
0.118" (3.00mm)
Packaging
Sheet
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Material
Silicone
Type
Gasket
Storage/Refrigeration Temperature
70°F (21°C)
Shape
Sheet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Sheet
QuantityUnit PriceExt Price
1kr.508.21000kr.508.21
10kr.422.95400kr.4,229.54
Manufacturers Standard Package
Unit Price without VAT:kr.508.21000
Unit Price with VAT:kr.635.26250