RF EMI Gasket SOFT-SHIELD® 4860 Silicone 24.000" (609.60mm) X Enter Number of Feet in Order Quantity X 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4860-10-0610-0400

DigiKey Part Number
1944-4860-10-0610-0400-DS-ND
Manufacturer
Manufacturer Product Number
4860-10-0610-0400
Description
RF EMI GASKET X 24" FOOT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF EMI Gasket SOFT-SHIELD® 4860 Silicone 24.000" (609.60mm) X Enter Number of Feet in Order Quantity X 0.157" (4.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
Enter Number of Feet in Order Quantity
Manufacturer
Parker Chomerics
Width
24.000" (609.60mm)
Series
Thickness - Overall
0.157" (4.00mm)
Packaging
Digi-Spool®, Continuous Spool
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Material
Silicone
Type
Gasket
Storage/Refrigeration Temperature
70°F (21°C)
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4860-12-0610-0400Parker Chomerics731944-4860-12-0610-0400-DS-NDkr.1,010.10000Similar
In-Stock: 85 Feet
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1kr.1,697.60000kr.1,697.60
10kr.1,458.69500kr.14,586.95
25kr.1,421.62320kr.35,540.58
Manufacturers Standard Package
Unit Price without VAT:kr.1,697.60000
Unit Price with VAT:kr.2,122.00000
Alternate Length
RF EMI GASKET 50' X 24"
In-Stock: 50
Unit Price: kr.1,096.82260