08-0602
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08-1001

DigiKey Part Number
1944-08-1001-ND
Manufacturer
Manufacturer Product Number
08-1001
Description
RFI GASKET MON ALLOY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Spool
Part Status
Active
Type
Gasket
Shape
Rectangle
Width
12.000" (304.80mm)
Length
25.00' (7.62m)
Height
0.030" (0.76mm)
Material
Monel Alloy
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-54°C ~ 260°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
16.850kr.2,691.60000kr.45,353,460.00
Unit Price without VAT:kr.2,691.60000
Unit Price with VAT:kr.3,364.50000