
04-0202 | |
|---|---|
DigiKey Part Number | 1944-04-0202-DS-ND |
Manufacturer | |
Manufacturer Product Number | 04-0202 |
Description | RFI GASKET NEOP FOOT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | - | |
Width | 7.992" (203.00mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | 0.020" (0.51mm) | |
Material | Neoprene with Woven Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | -54°C ~ 260°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 25.00' (7.60m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.616.00000 | kr.616.00 |
| 10 | kr.515.28300 | kr.5,152.83 |
| 25 | kr.490.14000 | kr.12,253.50 |
| 100 | kr.480.81540 | kr.48,081.54 |
| Unit Price without VAT: | kr.616.00000 |
|---|---|
| Unit Price with VAT: | kr.770.00000 |

