
UF3K_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-UF3K_R1_00001TR-ND - Tape & Reel (TR) 3757-UF3K_R1_00001CT-ND - Cut Tape (CT) 3757-UF3K_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF3K_R1_00001 |
Description | DIODE STANDARD 800V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 63pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.39000 | kr.4.39 |
| 10 | kr.2.71500 | kr.27.15 |
| 100 | kr.1.74210 | kr.174.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.17495 | kr.939.96 |
| 1.600 | kr.1.07231 | kr.1,715.70 |
| 2.400 | kr.1.01133 | kr.2,427.19 |
| 4.000 | kr.0.93045 | kr.3,721.80 |
| 5.600 | kr.0.80657 | kr.4,516.79 |
| 8.000 | kr.0.75028 | kr.6,002.24 |
| 20.000 | kr.0.72908 | kr.14,581.60 |
| 40.000 | kr.0.44263 | kr.17,705.20 |
| Unit Price without VAT: | kr.4.39000 |
|---|---|
| Unit Price with VAT: | kr.5.48750 |

