DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB22A_R1_00001

DigiKey Part Number
3757-P6SMB22A_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMB22A_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMB22A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB22A_R1_00001
Description
TVS DIODE 18.8VWM 30.6V DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30.6V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
20A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.58000kr.3.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.0.99033kr.792.26
1.600kr.0.88988kr.1,423.81
2.400kr.0.83864kr.2,012.74
4.000kr.0.78099kr.3,123.96
5.600kr.0.74683kr.4,182.25
8.000kr.0.71362kr.5,708.96
20.000kr.0.64072kr.12,814.40
40.000kr.0.59567kr.23,826.80
80.000kr.0.57600kr.46,080.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.58000
Unit Price with VAT:kr.4.47500