
UF1010G_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-UF1010G_R2_00001TR-ND - Tape & Reel (TR) 3757-UF1010G_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF1010G_R2_00001 |
Description | DIODE STANDARD 1000V 1A DO41 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 100 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 17pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UF4008-G | Comchip Technology | 6.712 | 641-1745-1-ND | kr.2.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.83700 | kr.8.37 |
| 100 | kr.0.51610 | kr.51.61 |
| 500 | kr.0.37622 | kr.188.11 |
| 1.000 | kr.0.33095 | kr.330.95 |
| 2.000 | kr.0.29266 | kr.585.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.25108 | kr.1,255.40 |
| 10.000 | kr.0.22531 | kr.2,253.10 |
| 15.000 | kr.0.21216 | kr.3,182.40 |
| 25.000 | kr.0.19738 | kr.4,934.50 |
| 35.000 | kr.0.18862 | kr.6,601.70 |
| 50.000 | kr.0.18009 | kr.9,004.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

