31-DF-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS140S_R1_00001

DigiKey Part Number
3757-TS140S_R1_00001TR-ND - Tape & Reel (TR)
3757-TS140S_R1_00001CT-ND - Cut Tape (CT)
3757-TS140S_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS140S_R1_00001
Description
BRIDGE RECT 1P 40V 1A 4MICRODIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 40 V Surface Mount 4-MicroDIP/SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
40 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-MicroDIP/SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 972
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.71000kr.4.71
10kr.2.90300kr.29.03
100kr.1.86730kr.186.73
500kr.1.42080kr.710.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.06290kr.1,062.90
2.000kr.0.95883kr.1,917.66
3.000kr.0.90575kr.2,717.25
5.000kr.0.84609kr.4,230.45
7.000kr.0.81074kr.5,675.18
10.000kr.0.77637kr.7,763.70
25.000kr.0.70092kr.17,523.00
50.000kr.0.65709kr.32,854.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.71000
Unit Price with VAT:kr.5.88750