DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX3H15_R1_00001

DigiKey Part Number
3757-SX3H15_R1_00001TR-ND - Tape & Reel (TR)
3757-SX3H15_R1_00001CT-ND - Cut Tape (CT)
3757-SX3H15_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SX3H15_R1_00001
Description
DIODE SCHOTTKY 150V 3A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 150 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 nA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.414
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.94000kr.2.94
10kr.1.79200kr.17.92
100kr.1.13220kr.113.22
500kr.0.84660kr.423.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.0.45376kr.816.77
3.600kr.0.40649kr.1,463.36
5.400kr.0.38238kr.2,064.85
9.000kr.0.35526kr.3,197.34
12.600kr.0.33919kr.4,273.79
18.000kr.0.32356kr.5,824.08
45.000kr.0.28924kr.13,015.80
90.000kr.0.26803kr.24,122.70
180.000kr.0.25120kr.45,216.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.94000
Unit Price with VAT:kr.3.67500