
SVT8100VB_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SVT8100VB_R2_00001TR-ND - Tape & Reel (TR) 3757-SVT8100VB_R2_00001CT-ND - Cut Tape (CT) 3757-SVT8100VB_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVT8100VB_R2_00001 |
Description | DIODE SCHOTTKY 100V 8A TO277B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.21000 | kr.5.21 |
| 10 | kr.3.24100 | kr.32.41 |
| 100 | kr.2.09680 | kr.209.68 |
| 500 | kr.1.60236 | kr.801.18 |
| 1.000 | kr.1.44302 | kr.1,443.02 |
| 2.000 | kr.1.30876 | kr.2,617.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.16341 | kr.5,817.05 |
| 10.000 | kr.1.07356 | kr.10,735.60 |
| 15.000 | kr.1.02778 | kr.15,416.70 |
| 25.000 | kr.0.97636 | kr.24,409.00 |
| 35.000 | kr.0.96450 | kr.33,757.50 |
| Unit Price without VAT: | kr.5.21000 |
|---|---|
| Unit Price with VAT: | kr.6.51250 |

