Diode 60 V 10A Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVM1060UB_R2_00001

DigiKey Part Number
3757-SVM1060UB_R2_00001TR-ND - Tape & Reel (TR)
3757-SVM1060UB_R2_00001CT-ND - Cut Tape (CT)
3757-SVM1060UB_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SVM1060UB_R2_00001
Description
DIODE SCHOTTKY 60V 10A TO277B
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 10A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
220 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-277B
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
10A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
520 mV @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.3.72800kr.37.28
100kr.2.41930kr.241.93
500kr.1.85432kr.927.16
1.000kr.1.67230kr.1,672.30
2.000kr.1.51897kr.3,037.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.35299kr.6,764.95
10.000kr.1.25040kr.12,504.00
15.000kr.1.19814kr.17,972.10
25.000kr.1.13943kr.28,485.75
35.000kr.1.10467kr.38,663.45
50.000kr.1.07090kr.53,545.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500