
SVM1045V_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SVM1045V_R2_00001TR-ND - Tape & Reel (TR) 3757-SVM1045V_R2_00001CT-ND - Cut Tape (CT) 3757-SVM1045V_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVM1045V_R2_00001 |
Description | DIODE SCHOTTKY 45V 10A TO277 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.10944 | kr.5,547.20 |
| 10.000 | kr.1.02316 | kr.10,231.60 |
| 15.000 | kr.0.97920 | kr.14,688.00 |
| 25.000 | kr.0.92983 | kr.23,245.75 |
| 35.000 | kr.0.91375 | kr.31,981.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.10700 | kr.31.07 |
| 100 | kr.2.00530 | kr.200.53 |
| 500 | kr.1.53098 | kr.765.49 |
| 1.000 | kr.1.37787 | kr.1,377.87 |
| 2.000 | kr.1.24901 | kr.2,498.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.85500 | kr.38.55 |
| 100 | kr.2.51130 | kr.251.13 |
| 500 | kr.1.93358 | kr.966.79 |
| 1.000 | kr.1.74730 | kr.1,747.30 |
| 2.000 | kr.1.59055 | kr.3,181.10 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

