
SV560L_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SV560L_R2_00001TR-ND - Tape & Reel (TR) 3757-SV560L_R2_00001CT-ND - Cut Tape (CT) 3757-SV560L_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SV560L_R2_00001 |
Description | DIODE SCHOTTKY 60V 5A TO277 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.24400 | kr.22.44 |
| 100 | kr.1.42840 | kr.142.84 |
| 500 | kr.1.07400 | kr.537.00 |
| 1.000 | kr.0.95962 | kr.959.62 |
| 2.000 | kr.0.86326 | kr.1,726.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.75882 | kr.3,794.10 |
| 10.000 | kr.0.69422 | kr.6,942.20 |
| 15.000 | kr.0.66130 | kr.9,919.50 |
| 25.000 | kr.0.62431 | kr.15,607.75 |
| 35.000 | kr.0.60241 | kr.21,084.35 |
| 50.000 | kr.0.58112 | kr.29,056.00 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

