STZ23C5V6_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 1.926
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.203
Unit Price: kr.3.61000
Datasheet
Zener Diode Array 1 Pair Common Anode 5.6 V 200 mW ±5.45% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STZ23C5V6_R1_00001

DigiKey Part Number
3757-STZ23C5V6_R1_00001TR-ND - Tape & Reel (TR)
3757-STZ23C5V6_R1_00001CT-ND - Cut Tape (CT)
3757-STZ23C5V6_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STZ23C5V6_R1_00001
Description
DIODE ZENER ARRAY 5.6V SOT-23
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 5.6 V 200 mW ±5.45% SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
60 Ohms
Manufacturer
Panjit International Inc.
Current - Reverse Leakage @ Vr
1 µA @ 2.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
5.6 V
Supplier Device Package
SOT-23
Tolerance
±5.45%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23C5V6P_R1_00001Panjit International Inc.1.9263757-AZ23C5V6P_R1_00001CT-NDkr.0.89000Parametric Equivalent
STZ5.6NFHT146Rohm Semiconductor2.203846-STZ5.6NFHT146CT-NDkr.3.61000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.18724kr.561.72
6.000kr.0.16639kr.998.34
9.000kr.0.15575kr.1,401.75
15.000kr.0.14377kr.2,156.55
21.000kr.0.13667kr.2,870.07
30.000kr.0.12976kr.3,892.80
75.000kr.0.11458kr.8,593.50
150.000kr.0.10519kr.15,778.50
300.000kr.0.09730kr.29,190.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.63400kr.6.34
100kr.0.32330kr.32.33
500kr.0.30750kr.153.75
1.000kr.0.29164kr.291.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750