Diode 40 V 3A Surface Mount SOD-123HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS3040HE_R1_00001

DigiKey Part Number
3757-SS3040HE_R1_00001TR-ND - Tape & Reel (TR)
3757-SS3040HE_R1_00001CT-ND - Cut Tape (CT)
3757-SS3040HE_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS3040HE_R1_00001
Description
DIODE SCHOTTKY 40V 3A SOD123HE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
160 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123HE
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
520 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBMT240-HFComchip Technology14.149641-1446-1-NDkr.3.97000Similar
In-Stock: 168
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
10kr.1.21800kr.12.18
100kr.0.75890kr.75.89
500kr.0.55920kr.279.60
1.000kr.0.49453kr.494.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.41208kr.1,236.24
6.000kr.0.37045kr.2,222.70
9.000kr.0.34921kr.3,142.89
15.000kr.0.32532kr.4,879.80
21.000kr.0.31117kr.6,534.57
30.000kr.0.29741kr.8,922.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750