
SS3020HE_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS3020HE_R1_00001TR-ND - Tape & Reel (TR) 3757-SS3020HE_R1_00001CT-ND - Cut Tape (CT) 3757-SS3020HE_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3020HE_R1_00001 |
Description | DIODE SCHOTTKY 20V 3A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 160 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123HE |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.35900 | kr.13.59 |
| 100 | kr.0.85120 | kr.85.12 |
| 500 | kr.0.62920 | kr.314.60 |
| 1.000 | kr.0.55741 | kr.557.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.46590 | kr.1,397.70 |
| 6.000 | kr.0.41972 | kr.2,518.32 |
| 9.000 | kr.0.39616 | kr.3,565.44 |
| 15.000 | kr.0.36967 | kr.5,545.05 |
| 21.000 | kr.0.35398 | kr.7,433.58 |
| 30.000 | kr.0.33872 | kr.10,161.60 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |


